STMicroelectronics LD2985BM18R

LD2985 Series 1.8V 150 mA Very Low Drop and Low Noise Voltage Regulator-SOT-23-5
$ 0.264
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2985BM18R.

HQonline

Datasheet18 pages13 years ago

Upverter

TME

Components Direct

Nu Horizons

Inventory History

3 month trend:
-0.47%

CAD Models

Download STMicroelectronics LD2985BM18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.242
$ 0.242
Stock
551,853
996,984
996,984
Authorized Distributors
5
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.872 V
-
-
Min Output Voltage
1.728 V
-
-
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
575 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

STMicroelectronicsLD2985BM25R
LD2985 Series 150 mA 2.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2985BM30R
LD2985 Series 150 mA 3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
Texas InstrumentsLP2985AIM5-2.7
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-3.1
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5X-2.8
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM50R
LD2985 Series 150 mA 5.0V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of STMicroelectronics LD2985BM18R provided by its distributors.

LD2985 Series 1.8V 150 mA Very Low Drop and Low Noise Voltage Regulator-SOT-23-5
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 1.8V 150MA SOT23-5
LDO Regulator, Fixed +1.8V, 150mA, 45dB(1kHz), 150μA Iq, 16V Vin, 575mV@150mA, 0.014%/Vi, SOT-23-5, SMD, Adhesive Mount, 1.3mm H
Voltage Regulators, LDO, 1.8V 150mA Positive
Linear Vr |Stmicroelectronics LD2985BM18R
LD2985 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 280mV 1.3mm 150mA -40C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics