Texas Instruments LP2985-10DBVT

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985-10DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages18 years ago

Inventory History

3 month trend:
+1.14%

CAD Models

Download Texas Instruments LP2985-10DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.242
Stock
275,608
592,252
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
10 V
10 V
Output Current
150 mA
150 mA
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsLP2985-33DBVT
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-33DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-18DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM33R
LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2985-10DBVT provided by its distributors.

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 10V 150MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
45dB(1kHz) 95μA Fixed + 150mA 1-Ch 10V 2.2V 10V 16V 580mV@150mA 0.014%/V SOT-23-5 SMD 2.9mm × 1.6mm × 1.15mm
Fixed Positive LDO Regulator, 1V, 0.575V Dropout, PDSO5
IC REG LINEAR 10V 150MA SOT23-5
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.