Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2981A-33DBVTE4

100-mA Ultra-Low Dropout Regulator With Shutdown, 0.75% Tolerance 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2981A-33DBVTE4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

DigiKey

CAD Models

Download Texas Instruments LP2981A-33DBVTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.361
Stock
32,903
1,105,642
1,105,642
Authorized Distributors
0
6
6
Min Input Voltage
2.2 V
4.3 V
4.3 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
200 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5

Related Parts

Texas InstrumentsLP2981-33DBVTE4
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981AIM5-3.3/NOPB
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981A-50DBVR
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2981ABM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981ABM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981ABM30TR
LD2981 Series 1 Output 100mA SMT Ultra Low-Drop Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2981A-33DBVTE4 provided by its distributors.

100-mA Ultra-Low Dropout Regulator With Shutdown, 0.75% Tolerance 5-SOT-23 -40 to 125
Fixed Ldo Voltage Regulator, 2.2V To 16V, 200Mv Dropout, 3.3Vout, 100Maout, Sot-23-5 Rohs Compliant: Yes
LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R
IC REG LINEAR 3.3V 100MA SOT23-5
3.3 V FIXED POSITIVE LDO REGULATOR 0.375 V DROPOUT PDSO5
LDO Voltage Regulators 100-mA 0.75% Tolerance
Cut Tape Surface Mount RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) voltage regulator linear 200mV 2.9mm 100mA 125C
V REG, LDO 0.1A 0.75%, SMD, 2981
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 2.5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2981A33DBVTE4