STMicroelectronics LD2981ABM30TR

LD2981 Series 1 Output 100mA SMT Ultra Low-Drop Voltage Regulator - SOT-23-5
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2981ABM30TR.

HQonline

Datasheet27 pages10 years ago

Upverter

IHS

iiiC

Inventory History

3 month trend:
-1.10%

CAD Models

Download STMicroelectronics LD2981ABM30TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.379
$ 0.379
Stock
900,398
743,299
743,299
Authorized Distributors
6
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.075 V
-
-
Min Output Voltage
2.925 V
-
-
Output Voltage
3 V
3 V
3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
375 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
4 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsLP2981A-50DBVR
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981-33DBVR
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981-30DBVR
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 2.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of STMicroelectronics LD2981ABM30TR provided by its distributors.

LD2981 Series 1 Output 100mA SMT Ultra Low-Drop Voltage Regulator - SOT-23-5
LD2981ABM30TR, LDO VOLTAGE REGULATOR,100MA,3V +/-0.75%,-3 TO 16 VIN,5-PIN SOT-23
Ultra low drop voltage regulators with inhibit low ESR output
LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3V, 0.375V Dropout, BIPolar, PDSO5
3V LDO 100mA 16V In, 180mV Drop, SOT-23, SM
IC REG LINEAR 3V 100MA SOT23-5
稳压器, LDO, 固定, 3V, 0.1A, -40 至 125度 C;
Low voltage differential Regulator (LDO)
63dB(1kHz) 150μA positive electrode Fixed 100mA 1 3V 2.5V 3V 16V 375mV@ 100mA 5mV 0.014%/V SOT-23-5 SMD mount,glue mount 1.3mm(height)
LDO, FIXED, 3V, 0.1A, -40 TO 125DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics