Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2981AIM5-3.3/NOPB

100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2981AIM5-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago

element14

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+175%

CAD Models

Download Texas Instruments LP2981AIM5-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP2981IM5-3.3/NOPB
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981IM5-3.3
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981A-50DBVR
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2981ABM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981ABM30TR
LD2981 Series 1 Output 100mA SMT Ultra Low-Drop Voltage Regulator - SOT-23-5
STMicroelectronicsLD2981ABM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2981AIM5-3.3/NOPB provided by its distributors.

100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas Instruments LDO Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-23, SMD, 5-Pin
LP2981 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 200mV 1.45mm 100mA -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:3.3V; Supply Voltage Max:16V; Package/Case:5-SOT-23; No. of Pins:5; Current Rating:0.1A; Leaded Process Compatible:Yes; Output Current:100mA ;RoHS Compliant: Yes
The LP2981 is a 100 mA, fixed-output voltage regulator designed specifically to meet the requirements of battery powered applications. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2981 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage. Typically 200 mV @ 100 mA load, and 7 mV @ 1 mA load. Ground Pin Current. Typically 600 uA @ 100 mA load, and 80 uA @ 1 mA load. Sleep Mode. Less than 1 uA quiescent current when ON/ OFF pin is pulled low. Smallest Possible Size. SOT-23 and micro SMD packages use an absolute minimum board space. Precision Output. 0.75% tolerance output voltages available (A grade). Eleven voltage options, from 2.5V to 5.0V, are available as standard products.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2981AIM5-3.3 NOPB
  • LP2981AIM5-3.3/NOPB .
  • LP2981AIM5-3.3/NOPB.
  • LP2981AIM5-3.3NOPB