Texas Instruments LP2951-50DR

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951-50DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
-29.07%

CAD Models

Download Texas Instruments LP2951-50DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.741
$ 0.741
Stock
1,030,387
470,748
470,748
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
30 V
30 V
30 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
1 V
1 V
1 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLP2951D
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951DR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951-33DR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LP2951-50DR provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO, FIXED, 5V, 0.1A, SOIC-8; Type de sortie: Fixe; Tension, entrée min.: 5.4V; Tension, entrée max..: 30V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, sor
Ldo, Fixed, 5V, 0.1A, Soic-8; Output Type:Fixed; Input Voltage Min:5.4V; Input Voltage Max:30V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2951-50DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951-50DR .