Texas Instruments LP2951-33DR

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951-33DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Upverter

Farnell

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-15.34%

CAD Models

Download Texas Instruments LP2951-33DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.699
$ 0.699
Stock
1,519,355
379,140
379,140
Authorized Distributors
5
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.333 V
3.333 V
3.333 V
Min Output Voltage
3.267 V
3.267 V
3.267 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2951-33DR.

Related Parts

Texas InstrumentsLP2951-30DR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951-30D
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLM317LCD
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments LP2951-33DR provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator Pos 1.235V to 30V3.3V 0.1A 8-Pin SOIC T/R / IC REG LDO 3.3V/ADJ 0.1A 8SOIC
100mA Fixed 1.235V~30V Positive 30V SOP-8 Linear Voltage Regulators (LDO) ROHS
LDO VOLTAGE REGULATOR, 3.3V, 0.1A, 8-SOIC FULL REEL
Texas Instruments LDOVoltage regulator chip, 100mAmaximum output, single output, SOIC-8, 8needle
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8
ADJUSTABLE MICROPOWER VOLTAGE REGULATOR WITH SHUTDOWN
Voltage Regulator; linear, LDO; fixed; Vout: 3.3V; Vin: 2-30V; Vd: 0.38V; 0.5%; 100mA; -40+125 deg.C; SMD; SO8
FIXED/ADJUSTABLE LP2951 Tape & Reel (TR) Surface Mount voltage regulator linear 380mV 1.75mm 100mA -40C~125C TJ
LDO Voltage Regulators Adj Micropwr Vltg Reg
IC REG LIN POS ADJ 100MA 8-SOIC
Low voltage differential Regulator (LDO)
Texas Instruments LP2951-33DR 稳压器

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.