Texas Instruments LP2950CDT-3.3

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950CDT-3.3.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet50 pages11 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages14 years ago

Verical

HQonline

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2950CDT-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.978
$ 0.309
$ 0.309
Stock
1,212,677
2,303,248
2,303,248
Authorized Distributors
3
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
3.379 V
3.379 V
Min Output Voltage
-
3.221 V
3.221 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
380 mV
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Min Input Voltage
-
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2950CDT-3.3.

Related Parts

STMicroelectronicsLD29150DT50R
64dB@(120Hz) 1.5A Fixed 5V Positive 14V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsLM2931ADT50R
LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - TO-252
STMicroelectronicsLD29150DT25R
LD29150 Series 1.5 A 2.5 V Fixed Output SMT LDO Voltage Regulator - TO-252
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin
Texas InstrumentsLM78M05CDTX/NOPB
500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V

Descriptions

Descriptions of Texas Instruments LP2950CDT-3.3 provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125
Reg LDO Lin Fix Pos 3.3V 0.1A 3-Pin (2+Tab) TO-252 Rail
Ic,Volt Regulator,Fixed,+3.3V,Bipolar,Sip,3Pin,Plastic
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PSSO2
Voltage Ref, Fixed, 100mA, 3.3V 2.3V 3.3V 30V, 600mV@100mA, ±0.2%, TO-252-3, SMD 6.58mm × 6.1mm × 2.47mm
LP2950 Tube Surface Mount Over Current Over Temperature voltage regulator linear 380mV 2.55mm 100mA -40C~125C
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 100MA TO252-3
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950 CDT-3.3
  • LP2950CDT3.3