Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2950-30LPR

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950-30LPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet31 pages14 years ago
Datasheet25 pages18 years ago

Farnell

Arrow Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-39.13%

CAD Models

Download Texas Instruments LP2950-30LPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.686
Stock
266,233
306,552
Authorized Distributors
3
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.03 V
3.03 V
Min Output Voltage
2.97 V
2.97 V
Output Voltage
3 V
3 V
Output Current
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLP2950-33LPRE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950-33LPE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950CZ-3.0
LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bulk
onsemiLM317LZ
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92 Bag / IC REG LINEAR ADJ 0.1A TO92-3
STMicroelectronicsLM317LZ
Adjustable LDO Regulator, 1.2-37V, 100mA, TO-92, Through Hole
onsemiLM317LBZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C

Descriptions

Descriptions of Texas Instruments LP2950-30LPR provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
IC REG LINEAR 3V 100MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
57dB 120μA positive electrode Fixed 100mA 1 3V 2V 3V 30V 600mV@ 100mA 0.2% 0.2%/V TO-92-3 Through hole mounting,glue mount 4.83mm*3.43mm*3.68mm
IC, LDO VOLT REG, 3V, 0.1A, TO-92-3; Type de sortie: Fixe; Tension, entrée min.: 3.4V; Tension, entrée max..: 30V; Tension de sortie fixe Nom.: 3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Coura
Ic, Ldo Volt Reg, 3V, 0.1A, To-92-3; Output Type:Fixed; Input Voltage Min:3.4V; Input Voltage Max:30V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2950-30LPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950-30LPR .