Texas Instruments LOG104AIDE4

Precision logarithmic and log ratio amplifier with scale factor of 0.5-V/decade 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG104AIDE4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments LOG104AIDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.504
$ 15.504
Stock
147,637
44,202,552
44,202,552
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
106.02 dB
106.02 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsINA145UA
Texas Instruments INA145UA Linear IC Op-amp buffer amplifier tube
Texas InstrumentsTLE2021CD
Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2021ID
Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LOG104AIDE4 provided by its distributors.

Precision logarithmic and log ratio amplifier with scale factor of 0.5-V/decade 8-SOIC -40 to 85
TEXAS INSTRUMENTS LOG104AIDE4 Logarithmic Amplifier, 1 Amplifier, 7.5, 0.5, 110 s, SOIC, 8 Pins
LOG OR ANTILOG AMPLIFIER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, LOGARITHMIC AMP; No. of Amplifiers:1; Dynamic Range, Decades:7.5; Scale Factor V / Decade:0.5; Response Time:110µs; Amplifier Case Style:SOIC; No. of Pins:8; Supply Voltage Range:± 4.5V to ± 18V; Input Offset Voltage:1.5mV; Supply Current:3.5mA; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Input Current:3.5mA; Input Offset Voltage Max:1.5mV; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.