Texas Instruments TLE2021ID

Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85
$ 1.524
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2021ID.

Newark

Datasheet79 pages11 years ago
Datasheet80 pages10 years ago
Datasheet79 pages11 years ago
Datasheet76 pages14 years ago

Texas Instruments

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-12.50%

CAD Models

Download Texas Instruments TLE2021ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2021QDREP
Enhanced Product Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLE2021MDREP
Enhanced Product Precision Low-Power Single Supply Operational Amplifier 8-SOIC -55 to 125
Texas InstrumentsTLE2021CD
Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2021ID provided by its distributors.

Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85
Op Amp Single Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC Tube
EXCALIBUR HIGH-SPEED LOW-POWER PRECISION OPERATIONAL AMPLIFIERS Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8
Op Amp, General Purpose, 240μA, 650mV/μs, 21nV/rtHz, 2MHz, Shutdown, 20mA, 1 Ch, ±20V, 40V, 120μV, 25nA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Op-Amp, Single, 2Mhz, 0.65V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:2Mhz; Slew Rate:0.65V/Μs; Supply Voltage Range:± 2V To ± 20V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2021ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2021ID .
  • TLE2021ID..