Texas Instruments LOG101AID

Precision logarithmic and log ratio amplifier with scale factor of 1-V/decade 8-SOIC -40 to 85
$ 15.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG101AID.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments LOG101AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.52
$ 11.212
$ 11.212
Stock
8,039,872
253,251
253,251
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsOPA244UA
Single, 36-V, 430-kHz, low-power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA244UA/2K5
Single, 36-V, 430-kHz, low-power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA379AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LOG101AID provided by its distributors.

Precision logarithmic and log ratio amplifier with scale factor of 1-V/decade 8-SOIC -40 to 85
1mA 105dB 18mA 1 1 36V 300μV 5pA 45KHz Logarithmic and Log Ratio SOIC-8 SMD mount 1.5mm(height)
IC, AMP LOG, SMD, SOIC8, 101; No. of Amplifiers:1; Dynamic Range, Decades:7.5; Supply Voltage Range:± 4.5V to ± 18V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Logarithmic; Bandwidth:45kHz; Base Number:101; IC Generic Number:101; Input Offset Voltage Max:1.5mV; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage + Nom:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.