Texas Instruments INA145UA

Texas Instruments INA145UA Linear IC Op-amp buffer amplifier tube
$ 3.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA145UA.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.77%

CAD Models

Download Texas Instruments INA145UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 3.207
Stock
489,075
393,426
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
50 kHz
50 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
570 µA
570 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsINA145UA/2K5
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsINA146UA
Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 0.05MHz Band Width, BIPolar, PDSO8
Texas InstrumentsINA146UA/2K5
Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 0.05MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments INA145UA provided by its distributors.

Texas Instruments INA145UA Linear IC Op-amp buffer amplifier tube
Texas Instruments Dual/Single Supply Differential Amplifier, 8-Pin, Single Channel, SMD, SOIC
Programmable Gain Difference Amplifier 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
SP Amp DIFF AMP Single ±18V/36V 8-Pin SOIC Tube
Ic, Instrumentation Amplifier; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:1Mv; Gain Db Max:-; Bandwidth:500Khz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS INA145UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA145UA .
  • INA145UA.
  • INA145UA..