Texas Instruments LOG102AIDR

Logarithmic and Log Ratio Amplifier 14-SOIC 0 to 70
$ 8.573

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG102AIDR.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

DigiKey

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments LOG102AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.573
$ 9.889
Stock
280,029
164,591
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.25 mA
1.25 mA

Related Parts

Texas InstrumentsLOG112AIDR
Precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 14-SOIC -40 to 85
Texas InstrumentsTLC2654C-14DR
Low-Noise Chopper-Stabilized Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2652AC-14D
Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LOG102AIDR provided by its distributors.

Logarithmic and Log Ratio Amplifier 14-SOIC 0 to 70
1.25mA 500mV/μs 1.4MHz 18mA 2 ±18V 300μV 5pA 45KHz SOIC-14 SMD mount,glue mount
Logarithmic Amplifier IC; Scale Factor, V/Decade:1; Input Current:1nA; Input Offset Voltage:1.5mV; Supply Voltage Min:4.5V; Supply Voltage Max:18V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.