Texas Instruments LOG102AID

Logarithmic and Log atio Amplifier 14-SOIC 0 to 70
$ 9.889

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG102AID.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

iiiC

element14

Farnell

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments LOG102AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.889
$ 8.573
Stock
179,538
285,802
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.25 mA
1.25 mA

Related Parts

Texas InstrumentsLOG112AIDR
Precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 14-SOIC -40 to 85
Texas InstrumentsLOG112AID
Precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 14-SOIC -40 to 85
Texas InstrumentsTLC2654C-14DR
Low-Noise Chopper-Stabilized Operational Amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LOG102AID provided by its distributors.

Logarithmic and Log atio Amplifier 14-SOIC 0 to 70
TEXAS INSTRUMENTS - LOG102AID - IC, AMP LOG, SMD, SOIC14, 102
Logarithmic and Log Ratio IC, 1.25mA, 500mV/μs, 1.4MHz, 18mA, 18V, 300μV, 5pA, 45kHz, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LOG102AID.