Texas Instruments LOG112AIDR

Precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 14-SOIC -40 to 85
$ 10.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG112AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
+34.85%

CAD Models

Download Texas Instruments LOG112AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.156
$ 17.141
$ 17.141
Stock
267,567
156,280
156,280
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLOG102AIDR
Logarithmic and Log Ratio Amplifier 14-SOIC 0 to 70
Texas InstrumentsLOG102AID
Logarithmic and Log atio Amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2652AI-14D
Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LOG112AIDR provided by its distributors.

Precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 14-SOIC -40 to 85
TEXAS INSTRUMENTS - LOG112AIDR - LOGARITHMIC AMPLIFIER, 1.5mV 2.6MS SOIC-14, FULL REEL
LOGARITHMIC AND LOG RATIO AMPLIFIERS | IC OPAMP LOGARITHMC 1CIRC 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.