Texas Instruments LOG100JP

Non-RoHS Compliant NOT SPECIFIED Tube Obsolete op amp amplifier circuit 20.065mm 1pA -15V 45kHz
$ 62.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG100JP.

Texas Instruments

Datasheet11 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

Newark

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments LOG100JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD526BD
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Analog DevicesAD526SD
Instrumentation Amplifier, 1 Func, 800uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Texas InstrumentsISO100AP
Isolation Amplifier, 1 Func, 750V Isolation-Min, 0.06MHz Band Width, BIPolar, CDIP18
Analog DevicesAD625ADZ
IC INST AMP 1 CIRCUIT 16CDIP Instrumentation Amplifier 1 Circuit 16-CDIP
Texas InstrumentsISO100BP
Optically-Coupled Linear ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 18CDIP
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments LOG100JP provided by its distributors.

Non-RoHS Compliant NOT SPECIFIED Tube Obsolete op amp amplifier circuit 20.065mm 1pA -15V 45kHz
7mA 5mA 1 1 700μV 1pA 45KHz Logarithmic and Log Ratio CDIP-14 Through hole mounting
Log Or Antilog Amplifier, 1 Func, 0.045MHz Band Width, CDIP14
Logarithmic Amplifier IC; Number of Amplifiers:1; Dynamic Range, Decades:6; Input Current Min:1pA; Input Current Max:5pA; Dual Supply Voltage Max (+/- V):18V; Package/Case:14-CDIP; Accuracy:0.37% FSO max Over 5 Decades RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LOG 100JP