Analog Devices AD526BD

Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
$ 61.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD526BD.

Analog Devices

Datasheet12 pages20 years ago
Official datasheet0 pages0 years ago

LCSC

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD526BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.195
$ 38.66
$ 38.66
Stock
123,103
86,013
86,013
Authorized Distributors
2
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
24 V/µs
24 V/µs
24 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
700 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
14 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD526ADZ
Instrumentation Amplifier, 1 Func, 700uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Analog DevicesAD526CD
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Analog DevicesAD841SQ
Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsINA110SG
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB

Descriptions

Descriptions of Analog Devices AD526BD provided by its distributors.

Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
10mA 24V/μs 10mA 1 ±16.5V 250μV 50pA 4MHz CDIP-16 Through hole mounting 21.34mm*7.87mm*3.56mm
SP Amp Variable Gain Amp Single ±16.5V 16-Pin SBCDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated