Texas Instruments ISO100BP

Optically-Coupled Linear ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 18CDIP
$ 126.776

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO100BP.

Texas Instruments

Datasheet17 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago
Datasheet4 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO100BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsISO100AP
SP Amp ISOL Amp Dual ±18V 18-Pin CDIP BB Tube
Analog DevicesAD842SQ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP14
Analog DevicesAD526CD
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Analog DevicesAMP01EX
Low Noise, Precision Instrumentation Amplifier
Texas InstrumentsXTR101BG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB -40 to 85
Texas InstrumentsISO120BG
Op Amp 4mA 2V/μs 115dB 15mA 18V 5mV 60kHz CDIP-16 TH 30.48mm × 7.37mm × 2.86mm

Descriptions

Descriptions of Texas Instruments ISO100BP provided by its distributors.

Optically-Coupled Linear ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 18CDIP
ISOLATION AMPLIFIER 750 V ISOLATION-MIN 60 kHz BAND WIDTH CDIP18
Isolation Amplifier IC; No. of Amplifiers:1; Gain Bandwidth -3db:60kHz; Isolation Voltage:750Vrms; Gain Non-Linearity Max:0.1%; Supply Voltage Min:7V; Supply Voltage Max:18V; Package/Case:18-DIP; No. of Pins:18 RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.