Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMZ30604RKGR

2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
$ 3.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ30604RKGR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages14 years ago

LCSC

Newark

Arrow.cn

Inventory History

3 month trend:
+86.40%

CAD Models

Download Texas Instruments LMZ30604RKGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.956
$ 5.522
Stock
192,761
212,661
Authorized Distributors
4
3
Case/Package
QFN
QFN
Number of Pins
39
39
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
2 MHz
500 kHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
800 mV
Max Output Voltage
3.6 V
3.6 V
Efficiency
96 %
95 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ30604RKGR.

Related Parts

Texas InstrumentsLMZ30602RKGR
2.95V to 6V, 2A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsLMZ30606RKGT
2.95V to 6V, 6A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsTPS84410RKGT
3-V to 6-V Input, 4-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:

Descriptions

Descriptions of Texas Instruments LMZ30604RKGR provided by its distributors.

2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Switching Regulator, Voltage-mode, 4A, 2000kHz Switching Freq-Max, PXSS39
DC-DC CONVERTER, BUCK, ADJUSTABLE, 2MHZ, B1QFN-39
2MHz Adjustable,DC 1 800mV~3.6V 800mV 6V 2.95V QFN SMD mount,glue mount 11.2mm*9.2mm*2.9mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.