Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV931MF

Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV931MF.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet40 pages12 years ago
Datasheet33 pages12 years ago
Datasheet30 pages13 years ago
Datasheet31 pages13 years ago
Datasheet21 pages14 years ago

Verical

National Semiconductor

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV931MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV931MF.

Related Parts

Texas InstrumentsLMV931MFX/NOPB
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV931MFX
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV931MF/NOPB
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsLMV321ILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RIYLT
Low power rail-to-rail input/output op-amp, -40 to 125°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Texas Instruments LMV931MF provided by its distributors.

Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
Non-RoHS Compliant EAR99 LMV931 Tin/Lead (Sn/Pb) op amp buffer circuit 2.9mm 14nA 4mV 1500kHz
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
SINGLE 1.8V, RRIO OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO5
116μA 420mV/μs 50nV/rtHz 1.5MHz shutdown Rail to Rail 100mA 1 1 5.5V 1mV 14nA General Purpose SOT-23-5 SMD mount,glue mount 2.92mm*1.6mm*1.02mm
LMV931-N/LMV931-N-Q1/LMV932-N/LMV932-N-Q1/LMV934-N/LMV934-N-Q1 Single/Dual/Quad 1.8V, RRIO Operational Amplifiers | IC OPAMP GP 1 CIRCUIT SOT23-5
OP AMP, 1.8V RRIO SINGLE, SOT-23-5; Op Amp Type:Low Voltage; No. of Amplifiers:1; Bandwidth:1.5MHz; Slew Rate:0.42Vµs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:931; Gain Bandwidth:1.4MHz; I/O Type:Rail-Rail I/O; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Slew Rate:0.42V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.