Texas Instruments LMV824PW

Low-voltage Rail-to-rail Output Operational Amplifiers | IC Opamp Gp 4 Circuit 14TSSOP
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV824PW.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Augswan

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLMV824IPW
Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-TSSOP -40 to 125
Texas InstrumentsLMV824QPWRQ1
Automotive Catalog Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-TSSOP -40 to 125
Texas InstrumentsLMV824MTX/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TSSOP -40 to 85
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
STMicroelectronicsLMV825IPT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-16
STMicroelectronicsLMV824IPT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LMV824PW provided by its distributors.

LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-TSSOP -40 to 85
1mA 1.9V/μs 42nV/rtHz@ 5V 5.5MHz Rail to Rail 45mA 4 4 ±2.5V,5V 1mV 40nA General Purpose TSSOP-14 SMD mount 1.05mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:5.5MHz; Slew Rate:1.9V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5V; No. of Pins:14 ;RoHS Compliant: Yes
OP AMP, QUAD LOW VOLT RRO/P, 824; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:5.5MHz; Slew Rate:1.9V/µs; Supply Voltage Range:2.5V to 5V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:824; IC Generic Number:824; Input Offset Voltage Max:3.5mV; Logic Function Number:824; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Slew Rate:2V/µs; Supply Voltage + Nom:5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.