Texas Instruments LMV824IPW

Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-TSSOP -40 to 125
$ 0.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV824IPW.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Augswan

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV824IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV824PW
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas InstrumentsLMV824QPWRQ1
Automotive Catalog Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-TSSOP -40 to 125
Texas InstrumentsLMV824MTX/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TSSOP -40 to 85
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
STMicroelectronicsLMV825IPT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-16
STMicroelectronicsLMV824IPT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LMV824IPW provided by its distributors.

Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-TSSOP -40 to 125
OP Amp Quad GP R-R O/P 5V 14-Pin TSSOP Tube
1.9V/μs@ 5V 42nV/rtHz@ 5V 5.5MHz 4 3.5mV@ 5V 100nA@ 5V SOP SMD mount 1.05mm(height)
Operational Amplifiers - Op Amps Quad Low-Voltage Low Power RRO
QUAD OP-AMP 5500 uV OFFSET-MAX 5 MHz BAND WIDTH PDSO14
IC OPAMP GP 5.5MHZ RRO 14TSSOP
LOW VOLTAGE, LOW POWER, RTOR OUT, OP AMP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:5.5MHz; Slew Rate:1.9V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.