Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV821IDCKT

Single Low-Voltage Operational Amplifers with ail-To- ail Outputs 5-SC70 -40 to 125
$ 1.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV821IDCKT.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV821IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.065
Stock
482,008
1,580,102
Authorized Distributors
2
2
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
300 µA
300 µA

Related Parts

Texas InstrumentsLMV821DCKR
Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SC70 -40 to 85
Texas InstrumentsLMV821DCKT
Single Low-Voltage Operational Amplifers with ail-To- ail Outputs 5-SC70 -40 to 85
STMicroelectronicsLMV821ICT
Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz
Texas InstrumentsLMV821M7X/NOPB
ROHS3Compliant EAR99 LMV821 Tape & Reel (TR) op amp buffer circuit 2mm 100nA 3.5mV 5600kHz
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp

Descriptions

Descriptions of Texas Instruments LMV821IDCKT provided by its distributors.

Single Low-Voltage Operational Amplifers with ail-To- ail Outputs 5-SC70 -40 to 125
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS
Operational Amplifiers - Op Amps Single Low-Voltage Low Power RRO
OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R
OP-AMP 5500 uV OFFSET-MAX 5 MHz BAND WIDTH PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:5.5MHz; Slew Rate:1.9V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.