Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV821M7X/NOPB

IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV821M7X/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet45 pages11 years ago
Datasheet44 pages12 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages19 years ago

element14

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+109%

CAD Models

Download Texas Instruments LMV821M7X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV821M7X/NOPB.

Related Parts

Texas InstrumentsLMV821M7
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Texas InstrumentsLMV821M7/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
STMicroelectronicsLMV821ICT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SC-70-5
Texas InstrumentsLMV821DCKR
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
STMicroelectronicsLMV821AICT
Single channel 60nA 1.9V/us 5.5MHz Rail-to-Rail Output 800uV SC-70-5 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments LMV821M7X/NOPB provided by its distributors.

IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
ROHS3Compliant EAR99 LMV821 Tape & Reel (TR) op amp buffer circuit 2mm 100nA 3.5mV 5600kHz
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85
Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5
Single channel 100nA 2V/us 5.6MHz SC-70-5 Operational Amplifier ROHS
300μA 2V/μs 24nV/rtHz 5.6MHz shutdown Rail to Rail 16mA 1 1 2.7V ±2.75V,5.5V 3.5mV 100nA General Purpose SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:5.6MHz; Slew Rate:1.4V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV821M7XNOPB