Texas Instruments LMV794MA/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV794MA/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LMV794MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.485
Stock
392,570
345,555
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
1.35 mV
100 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV794MAX/NOPB
Dual 0.1pA 35V/us 88MHz SOIC-8 Operational Amplifier ROHS
Texas InstrumentsLMP7718MA/NOPB
Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP7718MAE/NOPB
Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125
MicrochipMCP662-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP652-E/SN
MCP652 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
STMicroelectronicsTSX9292IDT
TSX9292 Series 16 V 16 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMV794MA/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Dual, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-SOIC -40 to 125
Op Amp 2 Ch 35V/μs 5.8nV/rtHz 88MHz Rail-to-Rail 60mA 3V-5.5V 100μV 0.1pA SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:88MHz; Slew Rate:28V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV794MANOPB