Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV762MM/NOPB

Dual, 120-ns, low-voltage, precision comparator 8-VSSOP -40 to 125
$ 1.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV762MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Farnell

element14

Newark

Inventory History

3 month trend:
-88.98%

CAD Models

Download Texas Instruments LMV762MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV762MM
Low Voltage, Precision Comparator with Push-Pull Output 8-VSSOP -40 to 125
Texas InstrumentsLMV762MMX/NOPB
Dual, 120-ns, low-voltage, precision comparator 8-VSSOP -40 to 125
Texas InstrumentsLMV762MMX
Dual, 120-ns, low-voltage, precision comparator 8-VSSOP -40 to 125
STMicroelectronicsTS3022IST
TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8
onsemi Comparator, MSOP, SMD, Dual/Single Supply, 2 Ch
STMicroelectronicsTS332IST
IC COMPARATOR R-R DUAL 8MSOP / Comparator Dual R-R I/P ±2.5V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LMV762MM/NOPB provided by its distributors.

Dual, 120-ns, low-voltage, precision comparator 8-VSSOP -40 to 125
PRECISION COMPARATOR, DUAL, 0.12 US, MSO; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
IC, PRECISION COMP, DUAL, 0.12µS, MSOP-8; IC, PRECISION COMP, DUAL, 0.12µS, MSOP-8; Comparator Type:Precision; No. of Comparators:2; Response Time:120ns; IC Output Type:Push Pull; Supply Current:2.75µA; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV762MM/NOPB .
  • LMV762MMNOPB