Texas Instruments LMV7239M5

High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85
$ 2.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7239M5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago
Datasheet17 pages14 years ago

Farnell

Arrow Electronics

DigiKey

TME

Inventory History

3 month trend:
-6.49%

CAD Models

Download Texas Instruments LMV7239M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.008
$ 1.598
Stock
347,168
2,576,826
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Input Offset Voltage (Vos)
6 mV
6 mV
Propagation Delay
62 ns
62 ns
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
67 dB
67 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMV7235M5/NOPB
Tape & Reel (TR) LMV7235 Open-Drain Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
Texas InstrumentsLMV7235M5
Tape & Reel (TR) LMV7235 Open-Drain Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
Texas InstrumentsLMV7235M5X/NOPB
Op Amp 95μA 75ns Open Drain Rail-to-Rail 1 3V-5.5V 6mV@5V 400nA@5V SOT-23-5 SMD Adhesive Mount 1.45mm H
Analog DevicesMAX9050BEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9050AEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5

Descriptions

Descriptions of Texas Instruments LMV7239M5 provided by its distributors.

High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85
Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Tape & Reel (TR) LMV7239 Push-Pull Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
COMPARATOR RAIL/RAIL IP, POWERWISE; Comparator Type:Low Power; No. of Comparators:1; Response Time:45ns; IC Output Type:Push Pull; Supply Current:65µA; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7239; IC Generic Number:7239; Logic Function Number:7239; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV7239M5.