Texas Instruments LMP2021MFE/NOPB

Texas Instruments Low Noise Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
$ 1.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2021MFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago

element14

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+153%

CAD Models

Download Texas Instruments LMP2021MFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.829
$ 1.77
Stock
170,308
314,787
Authorized Distributors
5
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2021MFE/NOPB.

Related Parts

MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6281T-E/OT
MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Texas InstrumentsOPA376AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMV751M5/NOPB
Texas Instruments Low Noise Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 3mV 5000kHz
Texas InstrumentsOPA376AIDBVTG4
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMP2021MFE/NOPB provided by its distributors.

Texas Instruments Low Noise Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
OP AMP, 5MHZ, 2.6V/US, SOT-23-5; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Zero Drift, Low Noise, EMI Hardened Single Amplifier 5-SOT-23 -40 to 125
5MHz 400nV 25pA Single channel SOT-23-5 Precision Op Amps ROHS
Op Amp Single Auto Zero/Chopper R-R O/P 5.5V 5-Pin SOT-23 T/R
Precision Operational Amplifier
IC, OP-AMP, 5MHZ, 2.6V/ us, SOT-23-5; Op; IC, OP-AMP, 5MHZ, 2.6V/ us, SOT-23-5; Op Amp Type:Zero Drift; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:2.6V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2021MFE/NOPB .
  • LMP2021MFENOPB