STMicroelectronics LM2902PT

ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp buffer circuit 5mm 0.3muA 9V 1300kHz
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2902PT.

ODG (Origin Data Global)

Datasheet21 pages9 years ago

Farnell

Factory Futures

iiiC

Nu Horizons

Inventory History

3 month trend:
+125%

CAD Models

Download STMicroelectronics LM2902PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.231
Stock
1,804,799
1,597,217
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsLM324PT
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3muA 9V 1300kHz
STMicroelectronicsLM2902WYPT
Low power quad operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLM224PT
IC OPAMP GP 1.3MHZ 14TSSOP / Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R
Texas InstrumentsLM324PWR
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 5mm 0.5muA 3mV 1200kHz
Texas InstrumentsLM2902PWR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM324PW
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of STMicroelectronics LM2902PT provided by its distributors.

ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp buffer circuit 5mm 0.3muA 9V 1300kHz
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
STMicroelectronics Op Amp, Dual Channel, TSSOP, Dual/Single Supply, SMD, 14-Pin
Four channels 20nA 0.4V/us 1.3MHz 7mV TSSOP-14 Operational Amplifier ROHS
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R
LOW POWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Low power, bipolar op-amp, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
OP AMP, QUAD LOW POWER, SMD, 2902; No. of Amplifiers: 4 Amplifier; Bandwidth: 1.3MHz; Slew Rate: 0.4V/µs; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (17-Dec-2015
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.3 / Slew Rate V/us = 0.4 / Input Offset Voltage mV = 2 / Input Bias Current nA = 20 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 65 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 40 / Supply Current uA = 700 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4.4 / Height mm = 1 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2902PT.