Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV604MTX/NOPB

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV604MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+77.87%

CAD Models

Download Texas Instruments LMV604MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 0.946
Stock
476,167
631,953
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV604MTX/NOPB.

Related Parts

Texas InstrumentsLMV604MT/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV344MTX
IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV344MTX/NOPB
IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
STMicroelectronicsLMV324LIPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTSV854AIPT
TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-24
STMicroelectronicsTSV854AIYPT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LMV604MTX/NOPB provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
LMV60x 1-MHz, Low-Power, General-Purpose, 2.7-V Operational Amplifiers
100μA(x2 Channels) 1V/μs 39nV/rtHz@ 5V 1MHz shutdown Rail to Rail 113mA 4 4 2.7V 5.5V 550μV 0.02pA General Purpose TSSOP-14 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV604MTXNOPB