Texas Instruments LMV393M/NOPB

IC COMP TINY DUAL LOW V 8-SOIC / Comparator General Purpose CMOS, Open-Collector, TTL 8-SOIC
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV393M/NOPB.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

element14

SHENGYU ELECTRONICS

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.77%

CAD Models

Download Texas Instruments LMV393M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV393MX
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-SOIC -40 to 85
Texas InstrumentsLMV393IDR
Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
Texas InstrumentsLMV393ID
IC DUAL GP LV COMPARATOR 8-SOIC / Comparator General Purpose Open Collector 8-SOIC
LMV Series 5 V 1 nA SMT Dual General Purpose Low Voltage Comparator - SOIC-8
Analog DevicesMAX987ESA+T
MAX987 Series 5.5V 10 nA SMT Single General Purpose Comparator - SOIC-8
STMicroelectronicsTS3022IDT
STMicroelectronics Comparator, SOIC, SMD, Single Supply, 2-Channel

Descriptions

Descriptions of Texas Instruments LMV393M/NOPB provided by its distributors.

IC COMP TINY DUAL LOW V 8-SOIC / Comparator General Purpose CMOS, Open-Collector, TTL 8-SOIC
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-SOIC -40 to 85
Comparator Operating temperature: -40...+85 °C Power supply: 2.7...5.5 V Series: LMV393 Design: Dual Package: SOIC-8 Packaging: Tube Continuous output current: 84 mA Max. input offset voltage: 7 mV
IC, GEN PUR COMP, DUAL, 200NS, SOIC-8; Comparator Type:General Purpose; No. of Comparators:2; Response Time:200ns; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:140µA; Supply Voltage Range:2.7V to 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV393M/NOPB.
  • LMV393MNOPB