Texas Instruments LMV358IDRG4

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358IDRG4.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet45 pages12 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

Newark

LCSC

iiiC

Jameco (USA)

Inventory History

3 month trend:
-17.63%

CAD Models

Download Texas Instruments LMV358IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.177
$ 0.177
Stock
2,135,914
3,686,173
3,686,173
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
210 µA
210 µA
210 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV358ID
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358QD
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358QDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsMC1458ID
Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments LMV358IDRG4 provided by its distributors.

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Op Amp, 210μA(2-Ch), 1V/μs, 39nV/rtHz, 1MHz, Shutdown, Rail-to-Rail, 40mA, General Purpose, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
OP-AMP, 1MHZ, 1V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 1V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8B
OP-AMP, 1MHZ, 1V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358IDRG4 .