Analog Devices AD8542ARM-R2

IC OPAMP GP R-R CMOS 1MHZ 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8542ARM-R2.

Arrow Electronics

Datasheet20 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.834
$ 0.834
Stock
175,964
1,094,890
1,094,890
Authorized Distributors
0
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.92 V/µs
0.92 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
65 dB
76 dB
76 dB
Common Mode Rejection Ratio
40 dB
45 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
130 µA
130 µA

Related Parts

Texas InstrumentsLMV358MM/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 1MHZ RRO 8VSSOP
Texas InstrumentsLMV358IDGKR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV342MM/NOPB
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8542ARM-R2 provided by its distributors.

IC OPAMP GP R-R CMOS 1MHZ 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R
IC OPAMP GP R-R CMOS 1MHZ 8MSOP
DUAL LOW PWR RAIL/RAIL OP AMP <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8542ARMR2