Texas Instruments LMV341IDBVR

Single, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 6-SOT-23 -40 to 125
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV341IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages14 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-22.87%

CAD Models

Download Texas Instruments LMV341IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.304
$ 0.304
Stock
1,302,833
320,586
320,586
Authorized Distributors
3
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV341IDBVR.

Related Parts

Texas InstrumentsLMV321M5/NOPB
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Analog DevicesAD8541ART-R2
IC OPAMP GP R-R CMOS SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8541ART-REEL
IC OPAMP GP R-R CMOS SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMC7101BIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMC7101AIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTSX561AILT
TSX561A Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LMV341IDBVR provided by its distributors.

Single, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 6-SOT-23 -40 to 125
Texas Instruments Low Noise Op Amp, Single Channel, SOT-23, Single Supply, SMD, 6-Pin
Single channel 1pA 1V/us 1MHz SOT-23-6 Operational Amplifier ROHS
1MHz Op Amp, Rail-to-Rail, CMOS, 1-Ch, SOT-23
Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO6
Op Amp, Cmos, 1Mhz, 1V/Us, Sot-23-6; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV341IDBVR
OP AMP, CMOS, 1MHZ, 1V/US, SOT-23-6; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 1V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV341IDBVR .