Texas Instruments LMV339IPW

Analogue Comparator, Quad, Low Voltage, 4, 200 Ns, 2.7V To 5.5V, Tssop, 14 Rohs Compliant: Yes
$ 0.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV339IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet37 pages11 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-21.93%

CAD Models

Download Texas Instruments LMV339IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.385
$ 0.385
Stock
340,253
566,683
566,683
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMV339MTX/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
Texas InstrumentsLMV339MT/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
STMicroelectronicsLMV339IPT
LMV339 Series 5 V 250 nA SMT Quad General Purpose Comparator - TSSOP-14
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14

Descriptions

Descriptions of Texas Instruments LMV339IPW provided by its distributors.

Analogue Comparator, Quad, Low Voltage, 4, 200 Ns, 2.7V To 5.5V, Tssop, 14 Rohs Compliant: Yes
Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 85
Op Amp, 4 Ch, 200ns, Open Collector, 10mA, 2.7V-5.5V, 7mV@5V, 250nA@5V, General Purpose, TSSOP-14, SMD, 5mm × 4.4mm × 1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV339IPW.
  • LMV339IPW_