Texas Instruments LMV339M/NOPB

Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV339M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments LMV339M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV339MX/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
Texas InstrumentsLMV339MX
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
Texas InstrumentsLMV339M
Quad General Purpose, Low Voltage, Tiny Pack Comparators | IC COMP TINY QUAD LOW V 14-SOIC
STMicroelectronicsLMV339IDT
LMV339 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - SOIC-14
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV339M/NOPB provided by its distributors.

Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
Comparator Operating temperature: -40...85 °C Power supply: 2.7...5.5 V Series: LMV339 Design: Quad Package: SOIC-14 Packaging: Tube Continuous output current: 84 mA Max. input offset voltage: 7 mV
IC, GEN PUR COMP, QUAD, 200NS, SOIC-14;; IC, GEN PUR COMP, QUAD, 200NS, SOIC-14; Comparator Type:General Purpose; No. of Comparators:4; Response Time:200ns; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOIC; No. of Pins:14
Comparator IC; No. of Comparators:4; Comparator Type:General Purpose; Response Time:0.2µs; Output Type:Open Drain; Supply Current:200µA; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV339MNOPB