Texas Instruments LMV324ID

Low-voltage Rail-to-rail Output Operational Amplifiers | IC Opamp Gp 4 Circuit 14SOIC
$ 0.527
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet48 pages11 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Newark

LCSC

Farnell

Inventory History

3 month trend:
-31.67%

CAD Models

Download Texas Instruments LMV324ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.357
$ 0.357
Stock
595,340
1,183,130
1,183,130
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
7 V
7 V
Operating Supply Current
410 µA
162 µA
162 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324IDRE4
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324M/NOPB
OP AMP, 1MHZ, 1V/US, SOIC-14; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LMV324ID provided by its distributors.

LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC Tube
Op Amp, Quad Low Volt Rro/P, Soic14; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV324ID
Four channels 15nA 1V/us 1MHz SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
410μA(x2 Channels) 1V/μs 39nV/rtHz@ 5V 1MHz shutdown Rail to Rail 40mA 4 4 2.7V 5.5V 1.7mV 15nA General Purpose SOIC-14 SMD mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324ID.
  • LMV324ID..