Texas Instruments LMV324IDRE4

Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324IDRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-9.18%

CAD Models

Download Texas Instruments LMV324IDRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.357
$ 0.357
Stock
208,851
1,194,170
1,194,170
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
7 V
7 V
Operating Supply Current
410 µA
162 µA
162 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV324ID
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLMV324QDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324QD
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LMV324IDRE4 provided by its distributors.

Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R
410¦ÌA(x2 Channels) 1V/¦Ìs 39nV/rtHz 1MHz Rail to Rail 40mA 4 4 2.7V 5.5V 1.7mV 15nA General Purpose SOIC-14 , 8.65mm*3.91mm*1.58mm
GENERAL PURPOSE QUAD OP AMPS <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -LMV324IDRE4