Texas Instruments LMV321QDBVRQ1

Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
$ 0.445

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV321QDBVRQ1.

Newark

Datasheet25 pages19 years ago

iiiC

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments LMV321QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.44
Stock
1,336,179
647,397
Authorized Distributors
2
1
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
130 µA
130 µA

Related Parts

Texas InstrumentsLMV321IDBVR
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV321M5X/NOPB
Op-Amp, General Purpose, Low Voltage, Rail-to-Rail Output, -40 to 85 C, SOT-23-5
Texas InstrumentsLMV321IDBVRQ1
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8541ARTZ-REEL7
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Single Op Amp
Analog DevicesAD8541ARTZ-REEL
General Purpose CMOS Rail-to-Rail Amplifiers | IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronicsLMV321LILT
Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Texas Instruments LMV321QDBVRQ1 provided by its distributors.

Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
AUTO CATALOG SINGLE LOW VOLTAGE OP AMP<AZ
Operational Amplifier (Op-Amp) IC; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:50 dB; Input Bias Current:250000pA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.