Texas Instruments LMV321IDBVRQ1

Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
$ 0.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV321IDBVRQ1.

Newark

Datasheet25 pages19 years ago

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV321IDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.445
Stock
638,067
1,286,673
Authorized Distributors
1
2
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
130 µA
130 µA

Related Parts

Texas InstrumentsLMV321M5X
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsLMV321M5X/NOPB
Op-Amp, General Purpose, Low Voltage, Rail-to-Rail Output, -40 to 85 C, SOT-23-5
Texas InstrumentsLMV321M5
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Analog DevicesAD8541ARTZ-REEL
General Purpose CMOS Rail-to-Rail Amplifiers | IC OPAMP GP 1 CIRCUIT SOT23-5
Analog DevicesAD8541ARTZ-REEL7
ROHS3Compliant EAR99 AD8541 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00006muA 6mV 980kHz

Descriptions

Descriptions of Texas Instruments LMV321IDBVRQ1 provided by its distributors.

Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Automotive Catalog Single Low-Voltage Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 85
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.