Analog Devices AD8541AKS-R2

Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8541AKS-R2.

DigiKey

Datasheet16 pages22 years ago

CAD Models

Download Analog Devices AD8541AKS-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
Stock
101,303
627,949
Authorized Distributors
0
6
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
-
0.92 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
65 dB
76 dB
Common Mode Rejection Ratio
40 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
65 µA

Related Parts

Texas InstrumentsLMV321IDCKR
ROHS3Compliant EAR99 LMV321 Cut Tape (CT) op amp amplifier circuit 2mm 15nA 7mV 1000kHz
Texas InstrumentsLMV321M7/NOPB
Single channel 15nA 1V/us 1MHz SC-70-5 Operational Amplifier ROHS
Texas InstrumentsLMV321IDCKT
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SC70 -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C
STMicroelectronicsLMV321LICT
Low-power, general-purpose operational amplifier, -40 to 125°C, SC70-5, Tape and Reel
Operational Amplifier, Rail-to-Rail, Low Input Bias Current, 1.8 V

Descriptions

Descriptions of Analog Devices AD8541AKS-R2 provided by its distributors.

Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R
OP-AMP 7000 uV OFFSET-MAX 0.98 MHz BAND WIDTH PDSO5
IC OPAMP GP R-R CMOS 1MHZ SC70-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated