Texas Instruments LMV321M7/NOPB

Single channel 15nA 1V/us 1MHz SC-70-5 Operational Amplifier ROHS
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV321M7/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet51 pages11 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages19 years ago

element14

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-60.68%

CAD Models

Download Texas Instruments LMV321M7/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV321IDCKR
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SC70 -40 to 125
Texas InstrumentsLMV321IDCKT
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SC70 -40 to 125
Texas InstrumentsLMV321M7X/NOPB
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R / IC OPAMP GP 1MHZ RRO SC70-5
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C
Analog DevicesAD8541AKS-R2
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
Operational Amplifier, Rail-to-Rail, Low Input Bias Current, 1.8 V

Descriptions

Descriptions of Texas Instruments LMV321M7/NOPB provided by its distributors.

Single channel 15nA 1V/us 1MHz SC-70-5 Operational Amplifier ROHS
Texas Instruments Op Amp, Single Channel, SC-70, Single Supply, SMD, 5-Pin
Operational Amplifier, 1 Func, 9000uV Offset-Max, BICMOS, PDSO5
1MHz Op Amp, 1-Ch, Rail-to-Rail, 5.5V, SC-70, 60mA
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:5; Amplifier Type:Operational; Bandwidth:1MHz; Leaded Process Compatible:Yes; Offset Voltage:7mV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV321-M7 NOPB
  • LMV321-M7NOPB
  • LMV321M7 NOPB
  • LMV321M7-NOPB
  • LMV321M7/NOPB .
  • LMV321M7/NOPB.
  • LMV321M7NOPB