Texas Instruments LMV2011MA/NOPB

High Precision, ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
$ 2.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV2011MA/NOPB.

Farnell

Datasheet24 pages11 years ago
Datasheet24 pages10 years ago
Datasheet24 pages12 years ago

Texas Instruments

element14

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments LMV2011MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMP2011MA/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP2011MA
Single, High Precision, Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP2011MAX/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
Analog DevicesMAX4131ESA+
MAX4131 Series 6.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-8
Analog DevicesOP27GS
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube
Analog DevicesAD8671AR
Precision Very Low Noise Low Input Bias Current Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments LMV2011MA/NOPB provided by its distributors.

High Precision, ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
Op Amp Single Precision Amplifier R-R O/P 5.25V 8-Pin SOIC Tube
OP AMP RROP 3MHZ, SMD, SOIC8, 2011; Case style:SOIC; Base number:2011; Pins, No. of:8
ROHS3Compliant EAR99 LMV2011 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.000004muA 25muV 3000kHz
930μA 4V/μs 35nV/rtHz 3MHz shutdown Rail to Rail 17mA 1 1 3V 5.25V 120nV 3pA General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
IC, OP-AMP, 3MHZ, 4V/ us, SOIC-8; Op Amp; IC, OP-AMP, 3MHZ, 4V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:3MHz; Slew Rate:4V/µs; Supply Voltage Range:2.7V to 5.25V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV2011MANOPB