Analog Devices AD8671AR

Precision Very Low Noise Low Input Bias Current Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
$ 1.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8671AR.

Augswan

Datasheet20 pages13 years ago

Arrow Electronics

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8671AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 2.8
$ 2.8
Stock
399,578
474,276
474,276
Authorized Distributors
1
5
5
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
20 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
110 dB
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
120 dB
120 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
15 V
36 V
36 V
Operating Supply Current
3 mA
3.5 mA
3.5 mA

Related Parts

Texas InstrumentsLMP2011MA/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP2011MAX/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV2011MA/NOPB
High Precision, ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
Analog DevicesMAX4475ASA+T
MAX4475 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-8
Analog DevicesOP27GS
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube
MicrochipMCP6H81-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD8671AR provided by its distributors.

Precision Very Low Noise Low Input Bias Current Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
The AD8671/AD8672/AD8674 are very high precision amplifiers featuring very low noise, very low offset voltage and drift, low input bias current, 10 MHz bandwidth, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF. Supply current is less than 3 mA per amplifier at 30 V. The AD8671/AD8672/AD8674’s combination of ultralow noise, high precision, speed, and stability is unmatched. The MSOP version of the AD8671/AD8672 requires only half the board space of comparable amplifiers. Applications for these amplifiers include high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition, and precision controls as well as professional quality audio. The AD8671/AD8672 are specified over the extended industrial temperature range (−40°C to +125°C), and the AD8674 is specified over the industrial temperature range (−40°C to +85°C). The AD8671/AD8672 are available in the 8-lead SOIC and 8-lead MSOP packages. The AD8674 is available in 14-lead SOIC and 14-lead TSSOP packages. Surface-mount devices in MSOP packages are available in tape and reel only. APPLICATIONS PLL filters Filters for GPS Instrumentation Sensors and controls Professional quality audio

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated