Analog Devices MAX4131ESA+

MAX4131 Series 6.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-8
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4131ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
-2.70%

CAD Models

Download Analog Devices MAX4131ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLMP2011MA/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP7707MA/NOPB
Op Amp Single Precision Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
Analog DevicesMAX4475ASA+
Operational Amplifier, Single, 10 MHz, 1, 3 V/ s, 2.7V to 5.5V, SOIC, 8
Texas InstrumentsLMP2011MA
Single, High Precision, Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125
Analog DevicesMAX4475ASA+T
MAX4475 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-8
STMicroelectronicsTSV911AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single

Descriptions

Descriptions of Analog Devices MAX4131ESA+ provided by its distributors.

MAX4131 Series 6.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-8
Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps
ROHS3Compliant EAR99 MAX4131 Matte Tin (Sn) op amp amplifier circuit 5mm 50nA 200muV 10000kHz
OP Amp Single GP R-R I/O ±3.25V/6.5V 8-Pin SOIC N
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
OP AMP, 10MHZ, 4V/US, NSOIC-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 4V/µs; Supply Voltage Range: ± 1.35V to ± 3.25V, 2.7V to 6.5V; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4131ESA+.