Analog Devices OP27GS

Non-RoHS Compliant EAR99 OP27 Tube op amp buffer circuit 5mm 15nA 18V 8000kHz
$ 2.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27GS.

Analog Devices

Datasheet21 pages11 years ago
Datasheet14 pages15 years ago

Upverter

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP27GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.905
$ 2.905
Stock
935,618
696,364
696,364
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-22 V
11 V
11 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
5.7 mA
5.7 mA
5.7 mA

Related Parts

Analog DevicesLT1792ACS8#PBF
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Texas InstrumentsLMV641MAE/NOPB
IC OPAMP GP 10MHZ RRO 8SOIC / Op Amp Single Low Power Amplifier R-R O/P 12V 8-Pin SOIC T/R
Texas InstrumentsLMV641MAX/NOPB
Operational Amplifiers - Op Amps 10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV641MA/NOPB
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
Analog DevicesLTC2050IS8#PBF
OP Amp Single General Purpose Rail to Rail O/P 6 Volt 8-Pin SOIC N
Analog DevicesAD629ARZ
Analog Devices AD629ARZ Linear IC Op-amp buffer amplifier for precision tasks

Descriptions

Descriptions of Analog Devices OP27GS provided by its distributors.

Non-RoHS Compliant EAR99 OP27 Tube op amp buffer circuit 5mm 15nA 18V 8000kHz
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube
LOW NOISE, PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8
4.67mA 2.8V/μs 3.8nV/rtHz@ ±15V 8MHz shutdown 1 1 -40℃ +85℃ 30μV 15nA Operation Amplifier SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm
The OP27 precision operational amplifier combines the low offset and drift of the OP07 with both high speed and low noise. Offsets down to 25µV and drift of 0.6µV/°C maximum make the OP27 ideal for precision instrumentation applications. Exceptionally low noise, en=3.5 nV/vHz, at 10 Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain-bandwidth product of 8MHz and a 2.8V/µsec slew rate provides excellent dynamic accuracy in high-speed data-acquisition systems. A low input bias current of ±10nA is achieved by use of a bias-current-cancellation circuit. Over the military temperature range, this circuit typically holds IB and IOS to ±20nA and 15nA respectively. The output stage has good load driving capability. A guaranteed swing of ±10V into 600 Ohms and low output distortion make the OP27 an excellent choice for professional audio applications. PSRR and CMRR exceed 120dB. These characteristics, coupled with long-term drift of 0.2µV/month, allow the circuit designer to achieve performance levels previously attained only by discrete designs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP27GS.
  • OP27GS..