Texas Instruments LMT70YFQT

0.1C analog temperature sensor, -5.19 mV/C, high-precision matched pairs, output enable pin
$ 1.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT70YFQT.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages13 years ago

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LMT70YFQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.109
$ 1.092
$ 1.092
Stock
404,621
474,935
474,935
Authorized Distributors
2
4
4
Case/Package
-
Module
Module
Number of Pins
4
4
4
Mount
Surface Mount
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMT70AYFQT
±0.1°C Matching Accuracy Precision Analog Temperature Sensor 4-DSBGA -55 to 150
Texas InstrumentsLM94023BITME/NOPB
±1.5°C Temperature Sensor with Multiple Gain, Class-AB Analog Output and WCSP 4-DSBGA -50 to 150
Texas InstrumentsLM94023BITMX/NOPB
±1.5°C Temperature Sensor with Multiple Gain, Class-AB Analog Output and WCSP 4-DSBGA -50 to 150
MicrochipTC1047AVNBTR
Analog Output Temperature Sensor, 2.5 to 5.5V, SOT-23-3, RoHS
MicrochipMCP9700T-E/LT
Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins

Descriptions

Descriptions of Texas Instruments LMT70YFQT provided by its distributors.

0.1C analog temperature sensor, -5.19 mV/C, high-precision matched pairs, output enable pin
SENSOR ANALOG -55C-150C 4DSBGA / Temperature Sensor Analog, Local -55°C ~ 150°C 5.194mV/°C 4-DSBGA
Texas Instruments Analog Temperature Sensor, SMD
ANALOGUE TEMP SENSOR, 0.1DEG C, DSBGA-4; Type de sortie CI: Analogique; Gamme de précision de détection: ± 0.1°C; Capture de température min.: -55°C; Capture de température max..: 150°C; Type de boîtier de capteur CI: DSBGA;
Analogue Temp Sensor, 0.1Deg C, Dsbga-4; Ic Output Type:Analogue; Sensing Accuracy Range:± 0.1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:150°C; Sensor Case Style:Dsbga; No. Of Pins:4Pins; Supply Voltage Min:2V Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT70YFQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMT70YFQT .