Texas Instruments LMT70YFQR

0.1C analog temperature sensor, -5.19 mV/C, high-precision matched pairs, output enable pin
$ 1.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT70YFQR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages13 years ago

EBEE

Augswan

Inventory History

3 month trend:
-58.19%

CAD Models

Download Texas Instruments LMT70YFQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.092
$ 1.113
$ 1.113
Stock
474,935
268,521
268,521
Authorized Distributors
4
4
4
Case/Package
Module
-
-
Number of Pins
4
4
4
Mount
-
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LMT70YFQR provided by its distributors.

0.1C analog temperature sensor, -5.19 mV/C, high-precision matched pairs, output enable pin
SENSOR ANALOG -55C-150C 4DSBGA / Temperature Sensor Analog, Local -55°C ~ 150°C 5.194mV/°C 4-DSBGA
Analog Voltage Output Sensor, 0V Min, 0.0004V Max, 80ohm, 0.36Cel, CMOS, Square, Surface Mount
Temperature Sensor Analog Medical 4-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.