Texas Instruments LMT70AYFQR

±0.1°C Matching Accuracy Precision Analog Temperature Sensor 4-DSBGA -55 to 150
$ 1.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT70AYFQR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages13 years ago

LCSC

Augswan

Inventory History

3 month trend:
+76.92%

CAD Models

Download Texas Instruments LMT70AYFQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.113
$ 1.092
$ 1.092
Stock
265,521
468,271
468,271
Authorized Distributors
4
4
4
Case/Package
-
Module
Module
Number of Pins
4
4
4
Mount
Surface Mount
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM94023BITME/NOPB
±1.5°C Temperature Sensor with Multiple Gain, Class-AB Analog Output and WCSP 4-DSBGA -50 to 150
Texas InstrumentsLM94023BITMX/NOPB
±1.5°C Temperature Sensor with Multiple Gain, Class-AB Analog Output and WCSP 4-DSBGA -50 to 150
Texas InstrumentsLMT70YFQT
0.1C analog temperature sensor, -5.19 mV/C, high-precision matched pairs, output enable pin

Descriptions

Descriptions of Texas Instruments LMT70AYFQR provided by its distributors.

±0.1°C Matching Accuracy Precision Analog Temperature Sensor 4-DSBGA -55 to 150
SENSOR ANALOG -55C-150C 4DSBGA / Temperature Sensor Analog, Local -55°C ~ 150°C 5.194mV/°C 4-DSBGA
Temperature Sensor Analog Medical 4-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.